Automotive-grade operational amplifier featuring four functions and a voltage-feedback architecture. This CMOS IC offers a nominal supply voltage of 5V, with a maximum limit of 6V, and operates across a wide temperature range from -40°C to 125°C. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 1V/µs, and a unity gain bandwidth of 800kHz. The device is housed in a 14-terminal TSSOP package (PDSO14) with a nominal width of 4.4mm and length of 5mm.
Maxim MAX4403AUD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4403AUD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.