5-pin, single-function operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 9000 µV and a nominal slew rate of 140 V/µs. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V, up to a maximum of 6V. The device offers a nominal common-mode reject ratio of 94 and a maximum supply current of 3.5mA. Packaged in a SOT-23 (PDSO5) with a JEDEC code of R-PDSO-G5.
Maxim MAX4412EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Slew Rate-Nom | 140 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4412EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.