Dual operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers 2 functions with a nominal supply voltage of 5V and a maximum supply current of 7mA. Key specifications include a maximum input offset voltage of 9000µV, a nominal slew rate of 140V/µs, and a minimum voltage gain of 2500. Packaged in an 8-pin PDSO (SOT-23) with a JEDEC code of R-PDSO-G8, this industrial-grade component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4413EKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4413EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Slew Rate-Nom | 140 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 2500 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4413EKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.