
Single-circuit voltage-feedback operational amplifier featuring a 400MHz gain-bandwidth product and 400MHz -3dB bandwidth. Delivers a 200V/µs slew rate and 75mA output current per channel. Operates from a 2.7V to 5.5V supply range with a typical 1.6mA supply current. Offers 65dB common mode rejection ratio and 77dB power supply rejection ratio. Housed in an 8-pin SOIC surface-mount package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4414ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4414ESA+ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 1.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4414ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.