The MAX4415ESA-T is an industrial-grade operational amplifier with a maximum supply voltage of 6V and a nominal supply voltage of 5V. It has a maximum average bias current of 4mA and a slew rate of 470. The amplifier has a common-mode reject ratio of 94 and is available in an 8-pin R-PDSO-G8 package. The operating temperature range is from -40 to 85 degrees Celsius, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX4415ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 4 |
| Slew Rate-Nom | 470 |
| Common-mode Reject Ratio-Nom | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.