
High-performance operational amplifier featuring a 150MHz gain bandwidth product and 150MHz -3dB bandwidth. This single-channel, voltage-feedback amplifier offers a 470V/µs slew rate and 75mA output current per channel. Operating from 2.7V to 5.5V supply voltages, it exhibits 65dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in an 8-pin UMAX surface-mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4415EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4415EUA+ technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 1.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 470V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4415EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.