
Dual Voltage Feedback Operational Amplifier IC with 400MHz Gain Bandwidth Product and 400MHz -3dB Bandwidth. Features 200V/µs Slew Rate and 75mA Output Current per Channel. Operates from 2.7V to 5.5V supply with 1.6mA quiescent current. Offers 65dB CMRR and 77dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4416ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4416ESA+ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 1.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4416ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
