
Dual-channel voltage-feedback operational amplifier with a 150MHz -3dB bandwidth and 150MHz gain-bandwidth product. Features a 470V/µs slew rate, 75mA output current per channel, and 80dB voltage gain. Operates from a 2.7V to 5.5V supply with a low 1.6mA operating supply current. Offers 65dB common mode rejection ratio and 77dB power supply rejection ratio. Packaged in a surface-mount SOIC for 100 units per rail/tube.
Sign in to ask questions about the Maxim MAX4417ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4417ESA+ technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 1.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 470V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4417ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.