The MAX4417ESA-T is an industrial-grade dual-channel operational amplifier from Maxim. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is available in an 8-pin SOP package. It operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 6V. The op amp has a maximum input offset voltage of 6000μV and a maximum average bias current of 4μA. It also features a slew rate of 470V/μs and a common-mode reject ratio of 94dB.
Checking distributor stock and pricing after the page loads.
Maxim MAX4417ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 4 |
| Slew Rate-Nom | 470 |
| Common-mode Reject Ratio-Nom | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.