The MAX4417EUA-T is an industrial-temperature dual-channel operational amplifier with a maximum operating temperature of 85 degrees Celsius. It features a supply voltage of 5V with a maximum limit of 6V. The amplifier has a maximum input offset voltage of 6mV and an average bias current of 4mA. It is packaged in an 8-pin micro max package with a width and length of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4417EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4417EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 4 |
| Slew Rate-Nom | 470 |
| Common-mode Reject Ratio-Nom | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4417EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.