
Quad voltage-feedback operational amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This surface-mount IC offers a 200V/µs slew rate and 75mA output current per channel. Operating from 2.7V to 5.5V, it exhibits a 1.6mA supply current and 65dB CMRR. Packaged in a 14-pin TSSOP, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4418EUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4418EUD+ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 1.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.6mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4418EUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.