The MAX441CWP is a commercial temperature logic IC with 20 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a dual supply voltage of 5V and -5V, and is packaged in a 20-pin SO-20 package. The device has a width of 7.5mm and a length of 12.8mm, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX441CWP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |