The MAX4420ESA-T is an industrial-grade MOSFET driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 4.5 to 18V and is available in an 8-pin SOP package. This device is suitable for use in power management applications and is designed to drive MOSFETs in a variety of configurations.
Sign in to ask questions about the Maxim MAX4420ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4420ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4420ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.