Dual operational amplifier featuring a 10MHz bandwidth and 8V/µs slew rate. This surface mount device offers a wide operating voltage range from 1.35V to 20V, with a maximum dual supply voltage of 10V. Achieving a high common mode rejection ratio of 133dB and voltage gain of 154dB, it boasts a low input bias current of 200pA and input offset voltage of 3µV. Operating with a supply current of 1.15mA, it delivers 58mA of output current.
Maxim MAX44251AUA+ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 133dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3uV |
| Length | 3.05mm |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.15mA |
| Output Current | 58mA |
| Output Current per Channel | 96mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 154dB |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44251AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
