
Dual-channel, auto-zero operational amplifier featuring a 10MHz gain bandwidth product and 8V/µs slew rate. This surface mount IC offers exceptional precision with a 3µV input offset voltage and 200pA input bias current. It operates across a wide supply voltage range from 1.35V to 20V, with a maximum dual supply of 10V, and boasts a high 133dB common mode rejection ratio. The amplifier delivers 58mA output current, with 96mA per channel, and operates efficiently at 1.15mA supply current. Packaged in a UMAX case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX44251AUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX44251AUA+T technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 133dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.15mA |
| Output Current | 58mA |
| Output Current per Channel | 96mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 154dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44251AUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.