
Quad-channel, auto-zero operational amplifier with a 10MHz gain bandwidth product and 10MHz bandwidth. Features a low input offset voltage of 3µV and 133dB common mode rejection ratio. Operates from a 1.35V to 10V dual supply or 2.7V to 20V single supply. Offers a high voltage gain of 154dB and a slew rate of 8V/µs. Packaged in a 14-pin SOIC for surface mounting, with an operating supply current of 1.15mA.
Maxim MAX44252ASD+ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 133dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.15mA |
| Output Current | 58mA |
| Output Current per Channel | 96mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 154dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44252ASD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
