
Single-channel, general-purpose operational amplifier with a 15MHz bandwidth and 7V/µs slew rate. Features Rail-to-Rail output, 5pA input bias current, and 50µV input offset voltage. Operates from 1.7V to 5.5V supply, consuming 750µA quiescent current. Offers 100dB voltage gain, 75dB CMRR, and 95dB PSRR. Packaged in a 6-pin SC70 surface-mount package, supplied on tape and reel.
Maxim MAX44260AXT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750uA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX44260 |
| Slew Rate | 7V/µs |
| Supply Current | 750uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44260AXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.