The MAX4426EJA is a dual MOSFET driver from Maxim, featuring an industrial temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a pin count of 8, with a supply voltage range of 4.5 to 18 volts and a maximum supply current of 8mA. The device is available in an 8-pin DIP package and is suitable for use in buffer or inverter based MOSFET driver applications with standard input characteristics.
Sign in to ask questions about the Maxim MAX4426EJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4426EJA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4426EJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.