The MAX4426ESA-T is a dual MOSFET driver with an industrial temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a pin count of 8, with a supply voltage range of 4.5 to 18 volts and a maximum supply current of 8mA. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use as a buffer or inverter based MOSFET driver with standard input characteristics.
Sign in to ask questions about the Maxim MAX4426ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4426ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4426ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.