Sign in to ask questions about the Maxim MAX4427CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4427CPA+ technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 3.302mm |
| Length | 10.03mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 727mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4427CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
