
Dual MOSFET gate driver IC featuring independent channels and two non-inverting outputs. Delivers up to 1.5A output current with a 25mV output voltage. Operates from a 4.5V to 18V supply voltage, consuming a maximum of 4.5mA supply current. Offers a fall time of 25ns and a maximum power dissipation of 471mW. Packaged in an 8-pin SOIC surface mount package, measuring 5mm in length, 4.013mm in width, and 1.55mm in height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4427CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4427CSA+ technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 4.013mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4427CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
