The MAX4427CSA+T is a dual independent gate driver IC with a maximum output current of 1.5A and a maximum supply voltage of 18V. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is RoHS compliant. The MAX4427CSA+T features a fall time of 30ns and a maximum power dissipation of 471mW.
Maxim MAX4427CSA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4427CSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
