The MAX4427MJA is a dual MOSFET driver IC with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 18V. It has 8 terminals and is packaged in a CERDIP-8 package. The IC is designed for use in military-grade applications and has a supply current of up to 8mA. It is a buffer or inverter based MOSFET driver with standard input characteristics and is suitable for use in gate driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4427MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4427MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.