The MAX4427MJA/883B is a dual independent gate driver IC with a maximum output current of 1.5A and a maximum power dissipation of 640mW. It is packaged in a CDIP package and operates over a temperature range of -55°C to 125°C. The IC is designed for use in high-power applications and is compliant with the MIL-STD-883 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4427MJA/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 640mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Supply Current | 4.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4427MJA/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.