
General purpose operational amplifier featuring a 50MHz bandwidth and 30V/µs slew rate. This single-channel, rail-to-rail I/O amplifier offers a low input offset voltage of 10µV and an exceptionally low input bias current of 0.01pA. Operating from a 1.7V to 5.5V supply, it consumes 750µA of supply current and delivers 85mA of output current. Designed for surface mount applications, this CMOS amplifier boasts a 75dB common mode rejection ratio and 115dB voltage gain, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX44280AXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX44280AXT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750uA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 750nA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44280AXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
