
The MAX4428CSA+T is a dual-channel gate driver IC from Maxim, featuring a maximum output current of 1.5A and a maximum supply voltage of 18V. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC-8 package. The device is RoHS compliant and suitable for use in a variety of power management applications. With a maximum power dissipation of 471mW, the MAX4428CSA+T is designed to handle high-current switching requirements. The IC has a fall time of 30ns, making it suitable for high-speed applications.
Sign in to ask questions about the Maxim MAX4428CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4428CSA+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4428CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
