
IC GATE DRVR LOW-SIDE 8DIP
Checking distributor stock and pricing after the page loads.
Maxim MAX4429CPA+ technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 25ns |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 727mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Width | 7.87mm |
| RoHS | Compliant |
No datasheet is available for this part.
