
The MAX4429CSA+ is a single gate driver from Maxim, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device can supply up to 6A of current and has a maximum power dissipation of 471mW. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Maxim MAX4429CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4429CSA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4429CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.