The MAX4429ESA-T is an industrial-grade MOSFET driver IC with a maximum operating temperature of 85 degrees Celsius. It features a single function and operates within a supply voltage range of 4.5 to 18 volts. The device is packaged in an 8-pin SOP package with a width of 3.9 millimeters and a length of 4.9 millimeters. It is designed for use in industrial applications and is compliant with relevant standards.
Sign in to ask questions about the Maxim MAX4429ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4429ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4429ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.