The MAX4429MJA/883B is a single-channel gate driver IC with a maximum output current of 6A and a maximum power dissipation of 640mW. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP package. The device is not RoHS compliant and is part of the Military, MIL-STD-883 series.
Sign in to ask questions about the Maxim MAX4429MJA/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4429MJA/883B technical specifications.
| Package/Case | CDIP |
| Channel Type | Single |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4429MJA/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.