Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of 5V (with limits of -6V to +6V) and a nominal negative supply of -5V. Key specifications include a maximum input offset voltage of 5000µV, a nominal slew rate of 100V/µs, and a unity gain bandwidth of 180MHz. The component operates within an industrial temperature range of -40°C to +85°C and is housed in an 8-terminal PDSO8 (SOIC-8) package with a width of 3.9mm and length of 4.9mm.
Maxim MAX4430ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 180000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4430ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.