5-pin operational amplifier, featuring a voltage-feedback architecture and a single function. This industrial-grade IC offers a nominal supply voltage of 5V (with limits of 6V and -6V for positive and negative supplies respectively) and a maximum supply current of 13.5mA. Key specifications include a nominal slew rate of 100V/µs, a unity gain bandwidth of 180MHz, and a common-mode rejection ratio of 120. The device operates within an industrial temperature range of -40°C to 85°C and has a maximum input offset voltage of 5000µV. It is housed in a 5-lead SOT-23 (PDSO5) package.
Sign in to ask questions about the Maxim MAX4430EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4430EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 180000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4430EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.