Single-channel, voltage-feedback operational amplifier with a 215MHz -3dB bandwidth and 145V/µs slew rate. Features 100dB common mode rejection ratio and 125dB voltage gain. Operates from a dual supply voltage range of 4.5V to 5.5V, with a typical operating supply current of 11mA. Surface mountable in an 8-pin SOIC package, this RoHS compliant component offers 60mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4431ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4431ESA+ technical specifications.
| -3db Bandwidth | 215MHz |
| Bandwidth | 215MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 1.25mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 145V/µs |
| Supply Current | 11mA |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4431ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.