
The MAX4432ESA is a dual-channel operational amplifier from Maxim, featuring a -3dB bandwidth of 180MHz and a common mode rejection ratio of 100dB. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device has a maximum operating supply voltage of 5.5V and a maximum output current of 60mA per channel. It is not RoHS compliant and contains lead.
Maxim MAX4432ESA technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 1.25mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Supply Current | 11mA |
| Voltage Gain | 125dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.