
The MAX4432EUA+ is a dual-channel, high-bandwidth voltage amplifier with a common mode rejection ratio of 100dB and a slew rate of 100V/µs. It operates over a temperature range of -40°C to 85°C and consumes 11mA of supply current from a 4.5V to 5.5V dual supply voltage. The amplifier is available in a UMAX package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4432EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4432EUA+ technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 1.25mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 11mA |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4432EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.