8-pin operational amplifier featuring a voltage-feedback architecture. Offers 2 functions with a maximum input offset voltage of 3500 µV and a nominal slew rate of 388 V/µs. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply current of 36mA. The PDSO8 package (JEDEC S-PDSO-G8) measures 3mm x 3mm.
Maxim MAX4437EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 22 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 388 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 63100 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4437EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.