
Quad operational amplifier featuring a 200MHz -3dB bandwidth and 95V/µs slew rate. This voltage-feedback amplifier offers rail-to-rail output, a 60dB CMRR, and 70dB PSRR. Designed for surface mounting in a 14-pin SOIC package, it operates from 2.7V to 5.25V supply voltages. Key specifications include 400µV input offset voltage, 800nA input bias current, and 22mA output current per channel.
Sign in to ask questions about the Maxim MAX4454ESD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4454ESD+ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 620uA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Supply Current | 620uA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4454ESD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
