
Quad operational amplifier featuring a 200MHz -3dB bandwidth and 95V/µs slew rate. This general-purpose amplifier offers rail-to-rail output and operates from a 2.7V to 5.25V supply. Key performance metrics include 60dB CMRR and 70dB PSRR, with an input bias current of 800nA and input offset voltage of 400µV. The device is housed in a 14-pin TSSOP surface-mount package and consumes 620µA operating supply current.
Sign in to ask questions about the Maxim MAX4454EUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4454EUD+ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 620uA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Supply Current | 620uA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4454EUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
