The MAX4460EUT#TG16 is a single general-purpose operational amplifier with a gain bandwidth product of 2.5MHz and a common mode rejection ratio of 90dB. It is available in a surface mount SOT-23-6 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum power dissipation of 470mW. It can supply up to 150mA of current per channel and has an operating supply voltage of 5V.
Sign in to ask questions about the Maxim MAX4460EUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4460EUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4460EUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.