Single-channel, rail-to-rail output operational amplifier featuring a 2.5MHz gain bandwidth product and 250kHz -3dB bandwidth. This surface-mount integrated circuit offers a low input bias current of 1pA and an input offset voltage of 50µV. It operates from a 2.85V to 5.25V supply range with a typical 800µA supply current. The amplifier boasts a 90dB common mode rejection ratio and 80dB power supply rejection ratio, with a 0.5V/µs slew rate and 150mA output current per channel.
Sign in to ask questions about the Maxim MAX4461TESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4461TESA+ technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 250kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4461TESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.