Single-circuit instrumentation amplifier IC with a 2.5MHz gain bandwidth product and 25kHz -3dB bandwidth. Features 90dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from 2.85V to 5.25V with a typical supply current of 800uA. Offers a low input bias current of 1pA and input offset voltage of 50uV. Packaged in an 8-pin SOIC for surface mounting.
Maxim MAX4462HESA+ technical specifications.
| -3db Bandwidth | 25kHz |
| Bandwidth | 25kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 50uV |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 1.1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4462HESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.