The MAX4462TETT+T is a single op-amp in a SOT-23 package, suitable for surface mount. It has a gain bandwidth product of 2.5MHz and a common mode rejection ratio of 90dB. The op-amp can supply up to 150mA of current per channel and has an input bias current of 1pA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Maxim MAX4462TETT+T technical specifications.
| -3db Bandwidth | 250kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.