The MAX4462TEUT is an industrial instrumentation amplifier with a maximum operating temperature of 85°C and a maximum supply current of 1.1mA. It has 5 pins and is packaged in a 5-pin R-PDSO-G6 package. The amplifier is designed for industrial applications and has a number of terminals, with a terminal position of dual. The device is a single-function amplifier and is suitable for use in a variety of temperature grades, including industrial.
Maxim MAX4462TEUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.1 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.