Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. Delivers a nominal slew rate of 20,000 V/µs and a unity gain bandwidth of 40 MHz. Operates within an industrial temperature range of -40°C to 85°C, with a maximum input offset voltage of 15,000 µV. This 5-pin device, housed in a SOT-23 package, offers a nominal supply voltage of 5V and a maximum supply current of 1.5 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4464EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4464EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0015 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.00425 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0015 |
| Slew Rate-Nom | 20000 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 5600 |
| Unity Gain BW-Nom | 40 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4464EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.