
Mono audio amplifier IC featuring Class AB operation, designed for surface mount applications in a compact SC-70 package. Delivers 200kHz gain bandwidth product and 80dB common mode rejection ratio, with a 112dB power supply rejection ratio. Operates from a single supply voltage ranging from 2.4V to 5.5V, with a typical operating voltage of 5V. Features low input bias current of 100nA and an input offset voltage of 5V, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4465EXK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.9mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5V |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4465EXK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
