The MAX4469ESA is an industrial-grade audio amplifier with a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and is available in a SOP8 package. The device operates within a supply voltage range of 2.4V to 5.5V and has a maximum supply current of 0.06A. The amplifier is designed for industrial applications and is suitable for use in environments with temperatures as low as -40 degrees Celsius.
Maxim MAX4469ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.06 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4469ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.