Single-function operational amplifier featuring a voltage-feedback architecture. This automotive-grade IC offers a maximum input offset voltage of 750µV and a nominal common-mode reject ratio of 115. Operating within a supply voltage range of 5V nominal up to 6V maximum, it exhibits a maximum supply current of 4.4mA. The device is housed in an 8-terminal PDSO8 package with dimensions of 3x3mm, suitable for applications requiring a minimum voltage gain of 17780 and a nominal unity gain bandwidth of 10MHz. It operates across an extended temperature range from -40°C to 125°C.
Maxim MAX4475AUA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4475AUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.