Single-function operational amplifier featuring a voltage-feedback architecture. Delivers a minimum voltage gain of 17780 and a nominal unity-gain bandwidth of 10000 kHz. Boasts a low input offset voltage of 750 µV maximum and a nominal common-mode reject ratio of 115 dB. Operates within a temperature range of -40°C to 125°C, housed in an 8-terminal PDSO8 package measuring 3 x 3 mm. Suitable for automotive applications with a nominal supply voltage of 5V and a maximum supply current of 4.4 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4475AUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4475AUA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4475AUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.