The MAX4475AUT is an automotive-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a 6-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The amplifier has a nominal supply voltage of 5V, with a maximum supply voltage limit of 6V. It features an input offset voltage of up to 750mV and a slew rate of 3V/μs. The MAX4475AUT is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX4475AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4475AUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4475AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.