Maxim MAX4475AUT#TG16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2.2mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4475AUT#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
